
PS2933-1-V-F3-AX | |
|---|---|
DigiKey Part Number | 559-PS2933-1-V-F3-AXTR-ND - Tape & Reel (TR) 559-PS2933-1-V-F3-AXCT-ND - Cut Tape (CT) 559-PS2933-1-V-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2933-1-V-F3-AX |
Description | OPTOISO 2.5KV DARL 4-MINI-FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 400% @ 1mA | |
Current Transfer Ratio (Max) | 4500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 20µs, 5µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,92500 € | 19,25 € |
| 100 | 1,49980 € | 149,98 € |
| 500 | 1,31270 € | 656,35 € |
| 1.000 | 1,25178 € | 1.251,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,16443 € | 4.075,51 € |
| 7.000 | 1,12634 € | 7.884,38 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,27360 € |

