Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| TNY176PG | |
|---|---|
| DigiKey Part Number | 596-TNY176PG-ND | 
| Manufacturer | |
| Manufacturer Product Number | TNY176PG | 
| Description | 15 W (85-265 VAC) 19 W (230 VAC) | 
| Customer Reference | |
| Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 132kHz 8-PDIP-C | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Power Integrations | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Output Isolation | Isolated | |
| Internal Switch(s) | Yes | |
| Voltage - Breakdown | 650V | |
| Topology | Flyback, Secondary Side SR | |
| Voltage - Supply (Vcc/Vdd) | - | |
| Duty Cycle | 65% | |
| Frequency - Switching | 132kHz | |
| Power (Watts) | 19 W | |
| Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
| Control Features | EN | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
| Supplier Device Package | 8-PDIP-C | |
| Mounting Type | Through Hole | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece