
| TNY179PN | |
|---|---|
| DigiKey Part Number | 596-TNY179PN-ND | 
| Manufacturer | |
| Manufacturer Product Number | TNY179PN | 
| Description | 25 W (85-265 VAC) 32 W (230 VAC) | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 132kHz 8-PDIP-C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Power Integrations | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Output Isolation | Isolated | |
| Internal Switch(s) | Yes | |
| Voltage - Breakdown | 650V | |
| Topology | Flyback, Secondary Side SR | |
| Voltage - Supply (Vcc/Vdd) | - | |
| Duty Cycle | 65% | |
| Frequency - Switching | 132kHz | |
| Power (Watts) | 32 W | |
| Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
| Control Features | EN | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
| Supplier Device Package | 8-PDIP-C | |
| Mounting Type | Through Hole | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,08000 € | 1,08 € | 
| 100 | 0,89160 € | 89,16 € | 
| 1.000 | 0,75442 € | 754,42 € | 
| 10.000 | 0,64812 € | 6.481,20 € | 
| Unit Price without VAT: | 1,08000 € | 
|---|---|
| Unit Price with VAT: | 1,33920 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece