Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



IMX2379F-TL | |
|---|---|
DigiKey Part Number | 596-IMX2379F-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMX2379F-TL |
Description | IC LED DVR OFLN SWITCH INSOPT28D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming InSOP-T28D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 90VAC | |
Voltage - Supply (Max) | 277VAC | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads | |
Supplier Device Package | InSOP-T28D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 2,01591 € | 3.628,64 € |
| 3.600 | 1,97562 € | 7.112,23 € |
| Unit Price without VAT: | 2,01591 € |
|---|---|
| Unit Price with VAT: | 2,49973 € |


