IMX2378F-TL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: 1,04297 €
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: 1,13852 €
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: 1,26963 €
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: 1,31722 €
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: 2,23980 €
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: 2,01591 €
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming InSOP-T28D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming InSOP-T28D
InSOP-T28D

IMX2378F-TL

DigiKey Part Number
596-IMX2378F-TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMX2378F-TL
Description
IC LED DVR OFLN SWITCH INSOPT28D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming InSOP-T28D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
90VAC
Voltage - Supply (Max)
277VAC
Voltage - Output
-
Current - Output / Channel
-
Frequency
100kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads
Supplier Device Package
InSOP-T28D
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8001,72055 €3.096,99 €
3.6001,68516 €6.066,58 €
Manufacturers Standard Package
Unit Price without VAT:1,72055 €
Unit Price with VAT:2,13348 €