
6888-300 | |
|---|---|
DigiKey Part Number | 6888-300-ND |
Manufacturer | |
Manufacturer Product Number | 6888-300 |
Description | CBL ASSY BARREL PL-XLR JACK 25' |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug, 6.35mm (1/4", 0.25") - Headphone to XLR Jack 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Part Status | Obsolete | |
Connector Type | Barrel Plug, 6.35mm (1/4", 0.25") - Headphone to XLR Jack | |
Length | 25.00' (7.62m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Multi Media |


