
6264-2 | |
|---|---|
DigiKey Part Number | 6264-2-ND |
Manufacturer | |
Manufacturer Product Number | 6264-2 |
Description | GATOR CLIP STEEL INSULATED 5A |
Customer Reference | |
Detailed Description | 5 A Insulated Alligator, Probe Tip Test Adapter Test Clip Steel 0.300" (7.62mm) 300VRMS/DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Alligator, Probe Tip Test Adapter | |
Jaw Opening | 0.300" (7.62mm) | |
Voltage - Rated | 300VRMS/DC | |
Current Rating (Amps) | 5 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Polypropylene (PP) | |
Insulation | Insulated | |
Color | Red | |
Length | 2.960" (75.18mm) | |
Termination | For Use on 0.080" (2.00mm) OD Probe Tips | |
Quantity | 1 Piece | |
Ratings | CAT II 300V, IEC 1010-2-031, P2 |



