6264-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pomona Electronics
In Stock: 23
Unit Price: 33,55000 €
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6264-0

DigiKey Part Number
6264-0-ND
Manufacturer
Manufacturer Product Number
6264-0
Description
GATOR CLIP STEEL INSULATED 5A
Customer Reference
Detailed Description
5 A Insulated Alligator, Probe Tip Test Adapter Test Clip Steel 0.300" (7.62mm) 300VRMS/DC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Alligator, Probe Tip Test Adapter
Jaw Opening
0.300" (7.62mm)
Voltage - Rated
300VRMS/DC
Current Rating (Amps)
5 A
Material
Steel
Plating
Nickel
Material - Insulation
Polypropylene (PP)
Insulation
Insulated
Color
Black
Length
2.960" (75.18mm)
Termination
For Use on 0.080" (2.00mm) OD Probe Tips
Quantity
1 Piece
Ratings
CAT II 300V, IEC 1010-2-031, P2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
GATOR CLIP STEEL INSULATED 5A
In-Stock: 0
Unit Price: