
| 1516014 | |
|---|---|
| DigiKey Part Number | 277-4830-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1516014 | 
| Description | SENSOR ACTUATOR BOX 4SLOT 3POS | 
| Customer Reference | |
| Detailed Description | Actuator Box 4 Connector Opening, Dust Tight, Waterproof Green | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Accessory Type | Actuator Box | |
| Color | Green | |
| Features | 4 Connector Opening, Dust Tight, Waterproof | |
| For Use With/Related Products | Circular Connectors | |
| Material | Polybutylene Terephthalate (PBT) | |
| Shell Size - Insert | M8 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece