1197207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1197207

DigiKey Part Number
277-1197207-ND
Manufacturer
Manufacturer Product Number
1197207
Description
SENSOR/ACTUATOR BOX CONN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Actuator Box 4 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
EDA/CAD Models
1197207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Black
Features
4 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1101,68000 €101,68 €
Manufacturers Standard Package
Unit Price without VAT:101,68000 €
Unit Price with VAT:126,08320 €