PCA9450AHNY is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 5,02000 €
Datasheet
General Purpose PMIC 56-HVQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose PMIC 56-HVQFN (7x7)
56-VFQFN Exposed Pad

PCA9450AHNY

DigiKey Part Number
568-PCA9450AHNYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9450AHNY
Description
PMIC I.MX 8M MINI/NANO/PLUS HVQF
Customer Reference
Detailed Description
General Purpose PMIC 56-HVQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
General Purpose
Current - Supply
20µA
Voltage - Supply
2.85V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes