


PCA9450AAHNY | |
|---|---|
DigiKey Part Number | 568-PCA9450AAHNYTR-ND - Tape & Reel (TR) 568-PCA9450AAHNYCT-ND - Cut Tape (CT) 568-PCA9450AAHNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9450AAHNY |
Description | PMIC FOR I.MX8M MINI 845S 56HVQF |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for iMX8M 5V 3A 6 Buck + 5 LDO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9450AAHNY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | i.MX Processors | |
Current - Supply | 23µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 3,91100 € | 39,11 € |
| 25 | 3,61080 € | 90,27 € |
| 100 | 3,28090 € | 328,09 € |
| 250 | 3,12360 € | 780,90 € |
| 500 | 3,09140 € | 1.545,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,88659 € | 5.773,18 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,33640 € |








