
97270.6 | |
|---|---|
DigiKey Part Number | 2081-97270.6-ND |
Manufacturer | |
Manufacturer Product Number | 97270.6 |
Description | CABLE GLAND 4.06-6.6MM M12 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.160" (4.06mm) | |
Outside Cable Diameter (Max) | 0.260" (6.60mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.200" (5.08mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.470" (11.9mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant; NEMA 13 | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,52000 € | 12,52 € |
| 10 | 10,64100 € | 106,41 € |
| 25 | 9,97480 € | 249,37 € |
| 50 | 9,49840 € | 474,92 € |
| 100 | 9,04530 € | 904,53 € |
| 250 | 8,47932 € | 2.119,83 € |
| 500 | 8,07506 € | 4.037,53 € |
| 1.000 | 7,69017 € | 7.690,17 € |
| Unit Price without VAT: | 12,52000 € |
|---|---|
| Unit Price with VAT: | 15,52480 € |

