
NBB4-12GM50-E2-V1 | |
---|---|
DigiKey Part Number | 2046-NBB4-12GM50-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB4-12GM50-E2-V1 |
Description | INDUCTIVE SEN 4MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | NBB4-12GM50-E2-V1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,64000 € | 86,64 € |
5 | 80,47800 € | 402,39 € |
10 | 78,18300 € | 781,83 € |
25 | 75,43600 € | 1.885,90 € |
50 | 73,55500 € | 3.677,75 € |
100 | 71,82880 € | 7.182,88 € |
Unit Price without VAT: | 86,64000 € |
---|---|
Unit Price with VAT: | 107,43360 € |