
NBB4-12GM50-E2-V1-M | |
|---|---|
DigiKey Part Number | 2046-NBB4-12GM50-E2-V1-M-ND |
Manufacturer | |
Manufacturer Product Number | NBB4-12GM50-E2-V1-M |
Description | INDUCTIVE SEN 4MM NPN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | NBB4-12GM50-E2-V1-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 5V ~ 60V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,09000 € | 106,09 € |
| 5 | 98,72400 € | 493,62 € |
| 10 | 95,98100 € | 959,81 € |
| 25 | 92,69680 € | 2.317,42 € |
| 50 | 90,44880 € | 4.522,44 € |
| Unit Price without VAT: | 106,09000 € |
|---|---|
| Unit Price with VAT: | 131,55160 € |

