
PE9566 | |
|---|---|
DigiKey Part Number | 6099-PE9566-ND |
Manufacturer | |
Manufacturer Product Number | PE9566 |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,02000 € | 98,02 € |
| 10 | 83,32800 € | 833,28 € |
| 25 | 78,11560 € | 1.952,89 € |
| 50 | 74,39160 € | 3.719,58 € |
| 100 | 72,23660 € | 7.223,66 € |
| Unit Price without VAT: | 98,02000 € |
|---|---|
| Unit Price with VAT: | 121,54480 € |

