
PJW5N06A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJW5N06A-AU_R2_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJW5N06A-AU_R2_000A1 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Customer Reference | |
Detailed Description | N-Channel 60 V 5A (Ta) 3.72W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 509 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.72W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17001 € | 425,02 € |
| 5.000 | 0,15571 € | 778,55 € |
| 7.500 | 0,14843 € | 1.113,23 € |
| 12.500 | 0,14024 € | 1.753,00 € |
| 17.500 | 0,13539 € | 2.369,33 € |
| 25.000 | 0,13068 € | 3.267,00 € |
| 62.500 | 0,12909 € | 8.068,13 € |
| Unit Price without VAT: | 0,17001 € |
|---|---|
| Unit Price with VAT: | 0,21081 € |

