Similar

T100X000YKC-WH | |
|---|---|
DigiKey Part Number | T100X000YKC-WH-ND |
Manufacturer | |
Manufacturer Product Number | T100X000YKC-WH |
Description | TAPE MARKING WHITE CLR 1"X8.3YDS |
Customer Reference | |
Detailed Description | Marking Tape Adhesive White Clear 1.00" (25.40mm) X 25' (7.6m) 8.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Polyester Film | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 25' (7.6m) 8.3 yds | |
Color | White Clear | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |







