
T100X000VYC-WH | |
|---|---|
DigiKey Part Number | 298-18781-ND |
Manufacturer | |
Manufacturer Product Number | T100X000VYC-WH |
Description | TAPE MARKING WHITE/BLK 1"X8.3YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive White, Black 1.00" (25.40mm) X 25' (7.6m) 8.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 25' (7.6m) 8.3 yds | |
Color | White, Black | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,36000 € | 79,36 € |
| 10 | 73,77500 € | 737,75 € |
| 25 | 71,65960 € | 1.791,49 € |
| 50 | 70,09720 € | 3.504,86 € |
| 100 | 68,56650 € | 6.856,65 € |
| 250 | 66,59056 € | 16.647,64 € |
| 500 | 65,13136 € | 32.565,68 € |
| 1.000 | 63,70152 € | 63.701,52 € |
| Unit Price without VAT: | 79,36000 € |
|---|---|
| Unit Price with VAT: | 98,40640 € |






