Similar

MS10W63T15-L6 | |
|---|---|
DigiKey Part Number | MS10W63T15-L6-ND |
Manufacturer | |
Manufacturer Product Number | MS10W63T15-L6 |
Description | STRAPPING TIE SILVER 800LB 3.08' |
Customer Reference | |
Detailed Description | Strapping Silver 10.00" (254.00mm) 0.625" (15.88mm) 800 lbs (362.88 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 37" | |
Bundle Diameter | 10.00" (254.00mm) | |
Width | 0.625" (15.88mm) | |
Length - Actual | 3.080' (938.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 800 lbs (362.88 kg) | |
Features | - | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


