Strapping Silver 10.00" (254.00mm) 0.625" (15.88mm) 800 lbs (362.88 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS10W63T15-L4

DigiKey Part Number
MS10W63T15-L4-ND
Manufacturer
Manufacturer Product Number
MS10W63T15-L4
Description
STRAPPING TIE SILVER 800LB 3.08'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Strapping Silver 10.00" (254.00mm) 0.625" (15.88mm) 800 lbs (362.88 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Strapping
Length - Approximate
37"
Bundle Diameter
10.00" (254.00mm)
Width
0.625" (15.88mm)
Length - Actual
3.080' (938.78mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
800 lbs (362.88 kg)
Features
UV Resistant
Material
Stainless Steel 304
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,50440 €175,22 €
Manufacturers Standard Package
Unit Price without VAT:3,50440 €
Unit Price with VAT:4,34546 €