Parametric Equivalent



PLT12EH-Q0 | |
|---|---|
DigiKey Part Number | 298-13779-ND |
Manufacturer | |
Manufacturer Product Number | PLT12EH-Q0 |
Description | TIE LASH LOCK BLACK 250LB 3.34' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Locking Black 12.00" (304.80mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Locking | |
Length - Approximate | 40" | |
Bundle Diameter | 12.00" (304.80mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 3.34' (1.02m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 5,00900 € | 50,09 € |
| 25 | 4,85680 € | 121,42 € |
| 50 | 4,74440 € | 237,22 € |
| 100 | 4,63400 € | 463,40 € |
| 250 | 4,49084 € | 1.122,71 € |
| 500 | 4,38478 € | 2.192,39 € |
| 1.000 | 4,28057 € | 4.280,57 € |
| 2.500 | 4,14562 € | 10.364,05 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,69600 € |



