Direct
Direct
Similar

T250XL0X2 | |
|---|---|
DigiKey Part Number | 1436-1462-ND |
Manufacturer | |
Manufacturer Product Number | T250XL0X2 |
Description | CBL TIE LOCKING BLK 250LB 3.38' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 12.01" (305.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 40.5" | |
Bundle Diameter | 12.01" (305.00mm) | |
Width | 0.492" (12.50mm) | |
Length - Actual | 3.38' (1.03m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,03680 € | 75,92 € |
| Unit Price without VAT: | 3,03680 € |
|---|---|
| Unit Price with VAT: | 3,76563 € |














