Image for NK6PC10MGYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK6PC10MGYY

DigiKey Part Number
298-NK6PC10MGYY-ND
Manufacturer
Manufacturer Product Number
NK6PC10MGYY
Description
CABLE PATCH CORD 10M
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
32.81' (10.00m)
Shielding
Unshielded
Color
Gray
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.