



LPCB04-X | |
|---|---|
DigiKey Part Number | 298-LPCB04-X-ND |
Manufacturer | |
Manufacturer Product Number | LPCB04-X |
Description | DUAL LOCKING POWER CORD, IEC C20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Red IEC 320-C20 To IEC 320-C19 H05VV-F, SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F, SJT | |
Wire Gauge | 15 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Red | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,61000 € | 360,61 € |
| Unit Price without VAT: | 360,61000 € |
|---|---|
| Unit Price with VAT: | 447,15640 € |



