Image for NPCB08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPCB08

DigiKey Part Number
298-19067-ND
Manufacturer
Manufacturer Product Number
NPCB08
Description
POWER CORD, IEC C20 TO IEC C19,
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Blue IEC 320-C20 To IEC 320-C19 H05VV-F, SJT
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
H05VV-F, SJT
Wire Gauge
15 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
CCC, CE, cULus, ENEC, KC, PSE, SAA, VDE
Approved Countries
Australia, Canada, China, Europe, Germany, Japan, Korea, New Zealand, United States
Color
Blue
Voltage Rating
250V
Current Rating (Amps)
16A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,24000 €42,24 €
Manufacturers Standard Package
Unit Price without VAT:42,24000 €
Unit Price with VAT:52,37760 €