Similar

LCD4-12H-L | |
|---|---|
DigiKey Part Number | 298-LCD4-12H-L-ND |
Manufacturer | |
Manufacturer Product Number | LCD4-12H-L |
Description | COPPER COMPRESSION LUG, 2 HOLE, |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 1/2 Stud |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.750" (19.05mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 2-4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |


