Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC4-12W-L

DigiKey Part Number
298-14831-ND
Manufacturer
Manufacturer Product Number
LCC4-12W-L
Description
CONN TERM RECT TONG 2-4 AWG #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.070" (1.78mm)
Length - Overall
4.010" (101.85mm)
Width - Outer Edges
0.750" (19.05mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
2-4 AWG
Insulation
Non-Insulated
Features
-
Color
Gray
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.280" (7.11mm)
Diameter - Barrel OD
0.380" (9.65mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,43000 €14,43 €
1013,42300 €134,23 €
2513,04040 €326,01 €
5012,75780 €637,89 €
10012,48090 €1.248,09 €
25012,12368 €3.030,92 €
50011,85990 €5.929,95 €
1.00011,60133 €11.601,33 €
2.50011,26772 €28.169,30 €
Manufacturers Standard Package
Unit Price without VAT:14,43000 €
Unit Price with VAT:17,89320 €