
LCB6-10F-L | |
|---|---|
DigiKey Part Number | LCB6-10F-L-ND |
Manufacturer | |
Manufacturer Product Number | LCB6-10F-L |
Description | CONN TERM RECT TONG 6 AWG #10 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.450" (11.43mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |


