
LCB6-10-L | |
|---|---|
DigiKey Part Number | 298-11770-ND |
Manufacturer | |
Manufacturer Product Number | LCB6-10-L |
Description | CONN TERM RECT TONG 6 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 1.840" (46.74mm) | |
Width - Outer Edges | 0.450" (11.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 3,05300 € | 30,53 € |
| 25 | 2,96640 € | 74,16 € |
| 50 | 2,90220 € | 145,11 € |
| 100 | 2,83960 € | 283,96 € |
| 250 | 2,75876 € | 689,69 € |
| 500 | 2,69904 € | 1.349,52 € |
| 1.000 | 2,64051 € | 2.640,51 € |
| 2.500 | 2,56500 € | 6.412,50 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 4,06720 € |

