MFR Recommended

C200X038KBT | |
|---|---|
DigiKey Part Number | C200X038KBT-ND |
Manufacturer | |
Manufacturer Product Number | C200X038KBT |
Description | LABEL THERMAL TRANSFER |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 0.378" (9.60mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
Base Product Number |


