
C200X025KBT | |
|---|---|
DigiKey Part Number | C200X025KBT-ND |
Manufacturer | |
Manufacturer Product Number | C200X025KBT |
Description | LABEL THERMAL TRANSFER ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 0.252" (6.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19691 € | 984,55 € |
| Unit Price without VAT: | 0,19691 € |
|---|---|
| Unit Price with VAT: | 0,24417 € |

