Direct
Similar
Similar

ELJ-PB151KF | |
|---|---|
DigiKey Part Number | PCD1536TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-PB151KF |
Description | FIXED IND 150UH 120MA 6.5 OHM |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 120 mA 6.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-PB151KF Models |
Category | Q @ Freq 20 @ 796kHz |
Mfr | Frequency - Self Resonant 5MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 796 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 6.5Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1812R-154K | Delevan | 0 | P1812R-154K-ND | 1,90960 € | Direct |
| B82432T1154K000 | TDK | 22.962 | 495-1977-1-ND | 0,59000 € | Similar |
| CC453232-151KL | Bourns Inc. | 0 | CC453232-151KL-ND | 0,12478 € | Similar |




