150 µH Unshielded Inductor 140 mA 6.432Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1812R-154K

DigiKey Part Number
P1812R-154K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1812R-154K
Description
FIXED IND 150UH 140MA 6.432 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Inductor 140 mA 6.432Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
P1812R-154K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
6.432Ohm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Current - Saturation (Isat)
183mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,90960 €954,80 €
Manufacturers Standard Package
Unit Price without VAT:1,90960 €
Unit Price with VAT:2,36790 €