Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



EEU-FM1E182L | |
|---|---|
DigiKey Part Number | P12381-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1E182L |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1E182L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.904 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.63 A @ 100 kHz | |
Impedance | 13 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,85200 € | 8,52 € |
| 50 | 0,71140 € | 35,57 € |
| 100 | 0,62690 € | 62,69 € |
| 500 | 0,54816 € | 274,08 € |
| 1.000 | 0,47284 € | 472,84 € |
| 5.000 | 0,44917 € | 2.245,85 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,79800 € |












