
EEU-FR1E182B | |
|---|---|
DigiKey Part Number | P15354CT-ND - Cut Tape (CT) P15354TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E182B |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E182B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.552 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.19 A @ 100 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,04000 € | 10,40 € |
| 50 | 0,81000 € | 40,50 € |
| 100 | 0,73710 € | 73,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62324 € | 311,62 € |
| 1.000 | 0,58299 € | 582,99 € |
| 1.500 | 0,56268 € | 844,02 € |
| 2.500 | 0,54004 € | 1.350,10 € |
| 3.500 | 0,52674 € | 1.843,59 € |
| 5.000 | 0,51389 € | 2.569,45 € |
| 6.000 | 0,50778 € | 3.046,68 € |
| 12.000 | 0,48711 € | 5.845,32 € |
| 12.500 | 0,48601 € | 6.075,12 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,97160 € |

