EEG-A1E123CCE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 102
Unit Price: 22,94000 €
Datasheet
12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 42mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEG-A1E123CCE

DigiKey Part Number
P10072-ND
Manufacturer
Manufacturer Product Number
EEG-A1E123CCE
Description
CAP ALUM 12000UF 20% 25V SCREW
Customer Reference
Detailed Description
12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 42mOhm @ 120Hz 3000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
42mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.13 A @ 120 Hz
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.375" Dia (34.93mm)
Height - Seated (Max)
2.125" (53.98mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes