
500C123T025AA2B | |
|---|---|
DigiKey Part Number | 338-1251-ND |
Manufacturer | |
Manufacturer Product Number | 500C123T025AA2B |
Description | CAP ALUM 12000UF 25V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 49mOhm 5000 Hrs @ 95°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 49mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 95°C | |
Operating Temperature | -40°C ~ 95°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 2.125" (53.98mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,80000 € | 19,80 € |
| 10 | 14,88800 € | 148,88 € |
| 50 | 12,86320 € | 643,16 € |
| 100 | 12,22700 € | 1.222,70 € |
| 500 | 11,56044 € | 5.780,22 € |
| Unit Price without VAT: | 19,80000 € |
|---|---|
| Unit Price with VAT: | 24,55200 € |

