ECQ-P1H101JZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 22.913
Unit Price: 0,42000 €
Datasheet
100 pF Film Capacitor 50V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-P1H101JZ

DigiKey Part Number
P3101-ND
Manufacturer
Manufacturer Product Number
ECQ-P1H101JZ
Description
CAP FILM 100PF 5% 50VDC RADIAL
Customer Reference
Detailed Description
100 pF Film Capacitor 50V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.335" L x 0.177" W (8.50mm x 4.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
50V
Applications
High Frequency, Switching
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1H101JX5Panasonic Industry22.913PCF1316CT-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types