
ECH-U1H101JX5 | |
|---|---|
DigiKey Part Number | PCF1316TR-ND - Tape & Reel (TR) PCF1316CT-ND - Cut Tape (CT) PCF1316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H101JX5 |
Description | CAP FILM 100PF 5% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H101JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP0805H101J-J1 | Cornell Dubilier Knowles | 5.880 | 338-FCP0805H101J-J1CT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,17240 € | 17,24 € |
| 500 | 0,13878 € | 69,39 € |
| 1.000 | 0,12839 € | 128,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11445 € | 343,35 € |
| 6.000 | 0,10824 € | 649,44 € |
| 9.000 | 0,10513 € | 946,17 € |
| 15.000 | 0,10168 € | 1.525,20 € |
| 21.000 | 0,09966 € | 2.092,86 € |
| 30.000 | 0,09772 € | 2.931,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |

