ECJ-2YC2D680J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 4.800
Unit Price: 0,24000 €
Datasheet

Direct


YAGEO
In Stock: 4.117
Unit Price: 0,13000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04176 €
Datasheet

Direct


KYOCERA AVX
In Stock: 5.717
Unit Price: 0,22000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,31917 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16907 €
Datasheet

Upgrade


KEMET
In Stock: 1.140
Unit Price: 0,28000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 6.790
Unit Price: 0,23000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,16111 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09576 €
Datasheet

Similar


KEMET
In Stock: 1.134
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,29407 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,33245 €
Datasheet
68 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2YC2D680J

DigiKey Part Number
PCC1976TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2YC2D680J
Description
CAP CER 68PF 200V C0G/NP0 0805
Customer Reference
Detailed Description
68 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes