
CC0805JRNPOABN680 | |
|---|---|
DigiKey Part Number | 311-4253-2-ND - Tape & Reel (TR) 311-4253-1-ND - Cut Tape (CT) 311-4253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN680 |
Description | CAP CER 68PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04420 € | 4,42 € |
| 500 | 0,03320 € | 16,60 € |
| 1.000 | 0,02981 € | 29,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02474 € | 98,96 € |
| 8.000 | 0,02286 € | 182,88 € |
| 12.000 | 0,02192 € | 263,04 € |
| 20.000 | 0,02088 € | 417,60 € |
| 28.000 | 0,02027 € | 567,56 € |
| 40.000 | 0,01968 € | 787,20 € |
| 48.000 | 0,01940 € | 931,20 € |
| 96.000 | 0,01847 € | 1.773,12 € |
| 100.000 | 0,01842 € | 1.842,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

