
ERA-8APB6041V | |
|---|---|
DigiKey Part Number | P18500TR-ND - Tape & Reel (TR) P18500CT-ND - Cut Tape (CT) P18500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB6041V |
Description | RES SMD 6.04K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB6041V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,45080 € | 11,27 € |
| 50 | 0,42560 € | 21,28 € |
| 100 | 0,40280 € | 40,28 € |
| 250 | 0,37564 € | 93,91 € |
| 500 | 0,35726 € | 178,63 € |
| 1.000 | 0,34077 € | 340,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33078 € | 1.653,90 € |
| 10.000 | 0,31899 € | 3.189,90 € |
| 15.000 | 0,31278 € | 4.691,70 € |
| 25.000 | 0,30562 € | 7.640,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

