Direct
Similar

EEC-RG0V155H | |
|---|---|
DigiKey Part Number | EEC-RG0V155H-ND |
Manufacturer | |
Manufacturer Product Number | EEC-RG0V155H |
Description | CAP 1.5F -20% +80% 3.6V T/H |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 3.6 V Axial, Can - Horizontal 20Ohm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | 1.5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.6 V | |
ESR (Equivalent Series Resistance) | 20Ohm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.787" (20.00mm) | |
Size / Dimension | 0.748" Dia (19.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |



