Image for EDS155Z3R6H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDS155Z3R6H

DigiKey Part Number
338-EDS155Z3R6H-ND
Manufacturer
Manufacturer Product Number
EDS155Z3R6H
Description
1.5F, 3.6V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.5 F (EDLC) Supercapacitor 3.6 V Axial, Can - Horizontal 30Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tray
Part Status
Active
Capacitance
1.5 F
Tolerance
-20%, +80%
Voltage - Rated
3.6 V
ESR (Equivalent Series Resistance)
30Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Horizontal
Lead Spacing
0.787" (20.00mm)
Size / Dimension
0.748" Dia (19.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7002,30130 €1.610,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,30130 €
Unit Price with VAT:2,85361 €