AQV104AX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: 3,70940 €
Datasheet
6-SMD (0.300.762mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD (0.300.762mm)
6-DIP SMD Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV104AX

DigiKey Part Number
AQV104AX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQV104AX
Description
SSR RELAY SPST-NO 180MA 0-400V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
DC
Voltage - Input
2.3VDC
Voltage - Load
0 V ~ 400 V
Load Current
180 mA
On-State Resistance (Max)
8 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,70940 €3.709,40 €
Manufacturers Standard Package
Unit Price without VAT:3,70940 €
Unit Price with VAT:4,59966 €