



AQV104AZ | |
|---|---|
DigiKey Part Number | AQV104AZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQV104AZ |
Description | SSR RELAY SPST-NO 180MA 0-400V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 2.3VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 180 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,70940 € | 3.709,40 € |
| Unit Price without VAT: | 3,70940 € |
|---|---|
| Unit Price with VAT: | 4,59966 € |


