Parametric Equivalent




| AQS221N2SZ | |
|---|---|
| DigiKey Part Number | AQS221N2SZ-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | AQS221N2SZ | 
| Description | SSR RELAY SPST-NO 60MA 0-40V | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Solid State SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AQS221N2SZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Circuit | ||
| Output Type | AC, DC (RF) | |
| Voltage - Input | 1.25VDC | |
| Voltage - Load | 0 V ~ 40 V | |
| Load Current | 60 mA | |
| On-State Resistance (Max) | 12.5 Ohms | |
| Termination Style | Gull Wing | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | ||
| Supplier Device Package | 16-SOP | |
| Approval Agency | BSI, CSA, TUV, UR | |
| Grade | - | |
| Qualification | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 10,39179 € | 10.391,79 € | 
| Unit Price without VAT: | 10,39179 € | 
|---|---|
| Unit Price with VAT: | 12,88582 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece