16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-SOP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQS221N2SX

DigiKey Part Number
255-6007-2-ND - Tape & Reel (TR)
255-6007-1-ND - Cut Tape (CT)
255-6007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQS221N2SX
Description
SSR RELAY SPST-NO 60MA 0-40V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC (RF)
Voltage - Input
1.25VDC
Voltage - Load
0 V ~ 40 V
Load Current
60 mA
On-State Resistance (Max)
12.5 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
16-SOP
Approval Agency
BSI, CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,56000 €16,56 €
1014,75200 €147,52 €
2514,08760 €352,19 €
5013,60380 €680,19 €
10013,13660 €1.313,66 €
25012,54288 €3.135,72 €
50012,11144 €6.055,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0009,94035 €9.940,35 €
Manufacturers Standard Package
Unit Price without VAT:16,56000 €
Unit Price with VAT:20,53440 €