Parametric Equivalent

SB07-03C-TB-H | |
|---|---|
DigiKey Part Number | SB07-03C-TB-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB07-03C-TB-H |
Description | DIODE SCHOTTKY 30V 700MA 3CP |
Customer Reference | |
Detailed Description | Diode 30 V 700mA Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | SB07-03C-TB-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 15 V | |
Capacitance @ Vr, F | 25pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3-CP | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |



